The Omron G5B-1-DC24 is a general purpose relay with a non-latching coil type and a maximum operating temperature range of -40°C to 70°C. It has a maximum voltage rating of 30V DC and a maximum current rating of 3A. The relay has a silver contact material and a through hole mount. It is not RoHS compliant and is available in a bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Coil Current | 15mA |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | G5B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |