General purpose power relay featuring a 24V DC non-latching coil with 1.6kΩ resistance, 15mA coil current, and 360mW power consumption. SPST contact configuration offers an 8A contact current rating with silver contacts, suitable for up to 250V AC or 30V DC. Designed for through-hole mounting with PC pin termination, this relay operates within a -40°C to 70°C temperature range and has a 10ms operate and release time.
Omron G5B-1-E-DC24 technical specifications.
| Coil Current | 15mA |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | G5B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G5B-1-E-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.