
General purpose power relay featuring a 12V DC non-latching coil with 720 ohms resistance, 16.7mA coil current, and 200mW power consumption. SPST contact configuration offers a 3A contact current rating and 250V AC / 30V DC maximum voltage ratings. Operates within a -40°C to 70°C temperature range with 10ms operate and release times. Through-hole mounting with PC pin termination.
Omron G5B-1-H-DC12 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | G5B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G5B-1-H-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.