Sign in to ask questions about the Omron G5C-14-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5C-14-DC24 technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Height | 11mm |
| Lead Free | Contains Lead |
| Length | 22mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Series | G5C |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 8g |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5C-14-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.