SPST-NO PCB power relay with a 5VDC coil voltage, 40mA coil current, and 125 Ohm coil resistance. Features a 10A current rating, 250VAC/125VDC maximum contact voltage, and 380VAC voltage rating. Operates within a -25°C to 70°C temperature range with a 10ms operate time. Silver contact material and through-hole PCB mounting. UL and CSA approved, lead-free construction.
Omron G5CA-1A-DC5 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | PCB, Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Series | G5CA |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5CA-1A-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.