
High-capacity SPST-NO power relay featuring a 12VDC coil with 16.7mA coil current and 200mW coil power. This electromechanical relay offers a 15A max current rating and 250VAC/125VDC max voltage ratings, with silver contact material. Designed for PCB through-hole mounting with PC pin termination, it operates within a -25°C to 70°C temperature range and boasts a 20 million hour mechanical life.
Omron G5CA-1A-E-DC12 technical specifications.
| Application(s) | POWER |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Depth | 16mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Life (Hours) | 20000000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | PCB, Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Series | G5CA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 8g |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5CA-1A-E-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
