
High-capacity power relay featuring SPST-NO contact configuration and Silver contact material. Rated for 15A maximum current and 250VAC / 125VDC maximum voltage. Operates with a 24VDC coil voltage, 8.3mA coil current, and 200mW coil power. Through-hole mounting with PC pin termination for PCB applications. Offers a 10ms operate time and a long mechanical life of 20,000,000 hours.
Omron G5CA-1A-E-DC24 technical specifications.
| Application(s) | POWER |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Depth | 16mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Life (Hours) | 20000000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | PCB, Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Power Consumption | 150mW |
| Series | G5CA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 8g |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5CA-1A-E-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
