
SPST-NO power relay featuring a 5VDC coil voltage and 15A contact current rating. This general-purpose relay offers a 250VAC/125VDC voltage rating and silver contact material. Designed for PCB mounting with through-hole termination, it operates within a -25°C to 70°C temperature range. Approvals include UL and CSA, with a coil power of 200mW and operate/release times of 10ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G5CA-1A-E-DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 16mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G5CA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 8g |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5CA-1A-E-DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
