
This Omron G5CA-1A-TP-EDC24 relay features a 24V DC coil with a current rating of 8.3mA and a resistance of 2.88kΩ. The relay has a contact current rating of 15A and is rated for a maximum voltage of 125V DC or 250V AC. It operates within a temperature range of -25°C to 70°C and has a response time of 10ms. The relay is packaged in a rail/Tube format and is compliant with RoHS regulations.
Omron G5CA-1A-TP-EDC24 technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G5CA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 9.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5CA-1A-TP-EDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
