
Sealed, general purpose power relay featuring SPST-NO contact configuration. Rated for 10A contact current and 250VAC/125VDC maximum voltage. Operates with a 12VDC coil voltage, consuming 200mW with a 16.7mA coil current and 720 Ohm coil resistance. Through-hole PCB mountable with a 10ms operate and release time. Silver contact material ensures 100,000 hours of electrical life.
Sign in to ask questions about the Omron G5CA-1A4-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5CA-1A4-DC12 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 16mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G5CA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5CA-1A4-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
