
Sealed, general-purpose power relay featuring a SPST-NO contact configuration. Rated for 10A at 250VAC or 125VDC, with silver contacts. Operates on a 24VDC coil with 200mW power consumption and 8.3mA coil current. Includes through-hole PCB mounting and a 10ms operate/release time. UL and CSA approved, RoHS compliant, and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G5CA-1A4 DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 16mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G5CA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5CA-1A4 DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
