
Sealed SPST-NO power PCB relay with a 5VDC coil voltage. Features a 10A contact current rating with silver contacts and a 250VAC/125VDC maximum voltage rating. Operate and release times are 10ms, with a coil power of 200mW and coil current of 40mA. Mounts via through-hole PCB termination, operating within a -25°C to 70°C temperature range. UL and CSA approved, lead-free construction.
Sign in to ask questions about the Omron G5CA-1A4-DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5CA-1A4-DC5 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G5CA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5CA-1A4-DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
