General Purpose Relays Power PCB Relay
Checking distributor stock and pricing after the page loads.
| Coil Current | 6.52mA |
| Coil Power | 150mW |
| Coil Resistance | 3.84kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G5CA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |