
The Omron G5CA-1A4-HDC5 is a general purpose electromechanical relay with a SPST throw configuration. It can handle a maximum current rating of 10A and a maximum voltage rating of 125V DC. The relay operates within a temperature range of -25°C to 70°C and is mounted through a hole. It is compliant with RoHS regulations and is packaged in a rail/Tube format.
Sign in to ask questions about the Omron G5CA-1A4-HDC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5CA-1A4-HDC5 technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 167R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G5CA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G5CA-1A4-HDC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
