
The Omron G5CA-1ADC24 is a 24V non-latching general purpose relay with a contact current rating of 10A. It features a silver contact material and a coil resistance of 2.88kΩ. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is lead-free and RoHS compliant, packaged in rail or tube form for through hole mounting.
Omron G5CA-1ADC24 technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G5CA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G5CA-1ADC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
