
The Omron G5CA-1AE 5DC is a general-purpose SPST relay with a non-latching coil and a silver contact material. It has a contact current rating of 15A and can operate at a maximum temperature of 70°C. The relay measures 22mm in length and 16mm in depth, with a height of 11mm. It is designed for PCB mount and has a termination of PC Pin. The relay has a coil voltage of 5V and a coil current of 40mA, with a coil resistance of 125R.
Omron G5CA-1AE 5DC technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Depth | 16mm |
| Height | 11mm |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Operate Time | 10ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5CA-1AE 5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
