This SPST-NO electromechanical relay has a contact arrangement of single pole, single throw normally open and is rated for a DC coil voltage of 24VDC with a current of 6.25mA and a coil resistance of 3.84Kohm. The maximum pick-up voltage is 19.2VDC and the minimum dropout voltage is 2.4VDC. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 125V with a maximum switching current of 10A. The relay is mounted through a hole and has a termination style of PC pin with 4 terminals. It has a non-latching relay construction and an operate time of 15ms. The relay is not equipped with a coil suppression diode or a push to test button. It operates within a temperature range of -25 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 6.25mA |
| Coil Resistance | 3.84KOhm |
| Maximum Pick-Up Voltage | 19.2VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |