Omron G5G-1A-DC24 technical specifications.
| Coil Current | 20.8mA |
| Coil Power | 500mW |
| Coil Resistance | 1.152kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5G |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5G-1A-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
