Omron G5LA-1 5DC technical specifications.
| Coil Current | 72mA |
| Coil Resistance | 69.4R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 15.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Release Time | 5ms |
| Throw Configuration | SPDT |
| Width | 19.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G5LA-1 5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
