The G5LA Series General Purpose SPDT Power Relay from Omron features a non-latching coil type with a voltage rating of 12V and a current rating of 30mA. The relay has a contact current rating of 5A and a maximum operating temperature of 85°C. It is available in a through hole package with a termination of PC Pin and a throw configuration of SPDT. The relay operates within a temperature range of -40°C to 85°C and has a operate time of 10ms and a release time of 5ms.
Checking distributor stock and pricing after the page loads.
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
