
The Omron G5LA-14 24DC relay is a 1-pole, 10A relay with a non-latching coil type and a coil voltage of 24V DC. It has a coil current of 15mA and a coil power of 360mW. The relay has a contact material of tin and silver and is suitable for power applications. It measures 15.8mm in depth, 15.8mm in height, 19.8mm in length, and 19.6mm in width. The relay operates within a temperature range of -40°C to 85°C and can be mounted on a PCB.
Sign in to ask questions about the Omron G5LA-14 24DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5LA-14 24DC technical specifications.
| Application(s) | POWER |
| Coil Current | 15mA |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 15.8mm |
| Height | 15.8mm |
| Length | 19.8mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LA-14 24DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
