The G5LA-14-CFDC5 is a single pole double throw electromechanical relay with a 1 form C contact arrangement. It has a 5VDC coil voltage rating and a maximum coil current of 72mA. The coil resistance is 69.4 ohms. This relay is designed for through hole mounting and has a maximum switching voltage of 24VDC and a maximum switching current of 10A (NO) and 5A (NC). It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 72mA |
| Coil Resistance | 69.4Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 24V |
| Maximum Switching Current | 10(NO)/5(NC)A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |