
General purpose SPDT power relay with a 5A contact current rating and 250VAC/24VDC voltage rating. Features a 24VDC non-latching coil with 15mA coil current, 1.6kΩ coil resistance, and 360mW coil power consumption. Operates within a -40°C to 85°C temperature range with 10ms operate and 5ms release times. Through-hole mounting with PC pin termination. RoHS compliant and lead-free.
Sign in to ask questions about the Omron G5LA-14-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5LA-14-DC24 technical specifications.
| Coil Current | 15mA |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Cadmium |
| Depth | 15.8mm |
| Height | 15.6mm |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5LA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 7.5g |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LA-14-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
