
The Omron G5LA-14-E-24DC is a general purpose relay with a non-latching coil type and a contact current rating of 10A. It operates within a temperature range of -40°C to 80°C and has a life expectancy of 100000 hours. The relay is designed for PCB mounting and has a termination type of through hole. It is rated for 360mW of coil power at 24V DC and has a coil resistance of 1.6kΩ.
Sign in to ask questions about the Omron G5LA-14-E-24DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5LA-14-E-24DC technical specifications.
| Application(s) | POWER |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 15.8mm |
| Height | 15.8mm |
| Length | 19.8mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LA-14-E-24DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
