
The Omron G5LA-14-E-CF-DC24 is a 24V 5A SPDT general purpose relay with a non-latching coil. It has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 250V AC and 24V DC. The relay is designed for through hole mounting and has a tin, silver, and cadmium contact material. It has a 10ms operate time and a 5ms release time.
Sign in to ask questions about the Omron G5LA-14-E-CF-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5LA-14-E-CF-DC24 technical specifications.
| Coil Current | 15mA |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 7.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LA-14-E-CF-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.