
The G5LA-14-E-CF-DC5 is a general purpose relay with a non-latching coil type, rated for 72mA at 5V DC. It has a contact current rating of 5A and a maximum operating temperature range of -40°C to 85°C. The relay is available in a through hole package and is rated for 360mW of coil power.
Checking distributor stock and pricing after the page loads.
| Coil Current | 72mA |
| Coil Power | 360mW |
| Coil Resistance | 69.4R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 7.5g |
| RoHS | Compliant |
