
General purpose SPDT power relay with a 12V DC non-latching coil, rated for 5A contact current. Features a 250V AC maximum voltage rating and 24V DC maximum voltage rating. Operates with a coil current of 30mA and coil power of 360mW, boasting a coil resistance of 400 ohms. Contact material includes Tin, Silver, and Cadmium, with a 10ms operate time and 5ms release time. Through-hole mount with PC pin termination, operating within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Omron G5LA-14-E-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5LA-14-E-DC12 technical specifications.
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Cadmium |
| Depth | 15.8mm |
| Length | 19.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5LA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 7.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LA-14-E-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
