
SPDT 5A 5V DC power relay featuring a non-latching coil with 5V DC coil voltage, 72mA coil current, 360mW coil power, and 69.4 Ohm coil resistance. Contacts rated for 5A with tin, silver, and cadmium material, supporting AC voltage up to 250V and DC voltage up to 24V. Through-hole mount with PC pin termination, offering 10ms operate time and 5ms release time. Operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Omron G5LA-14-E-DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5LA-14-E-DC5 technical specifications.
| Coil Current | 72mA |
| Coil Power | 360mW |
| Coil Resistance | 69.4R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5LA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 7.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LA-14-E-DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
