This SPDT relay features a 1-Form-C contact arrangement and operates at a DC coil voltage of 5V with a current of 72mA and resistance of 69.4 ohms. It has a maximum pick-up voltage of 3.75VDC and a minimum dropout voltage of 0.5VDC. The relay is designed for through-hole mounting and has a termination style of PC pin with 5 terminals. It has a non-latching relay construction and an operate time of 10ms. The relay is rated for operation between -40C and 85C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 72mA |
| Coil Resistance | 69.4Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 24V |
| Maximum Switching Current | 10(NO)/5(NC)A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |