
Electromechanical Relay SPST-NO 10A 48VDC 4.8KOhm Through Hole
Checking distributor stock and pricing after the page loads.
Omron G5LA-1A4-CF-DC48 technical specifications.
| Coil Current | 10mA |
| Coil Power | 480mW |
| Coil Resistance | 4.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
