General purpose power relay featuring a Single Pole Single Throw (SPST) contact configuration. Rated for 10A contact current and 250VAC / 24VDC maximum voltage. Operates with a 48VDC coil voltage, drawing 10mA with 480mW coil power and 4.8kΩ coil resistance. Through-hole mounting with PC pin termination and a 10ms operate time. Constructed with Tin, Silver, Cadmium contact material and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Omron G5LA-1A4-DC48 technical specifications.
| Coil Current | 10mA |
| Coil Power | 480mW |
| Coil Resistance | 4.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Cadmium |
| Height | 15.6mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5LA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 7.5g |
| Width | 15.6mm |
| RoHS | Compliant |
No datasheet is available for this part.