
SPST-NO power PCB relay featuring a 5VDC coil with 72mA coil current and 360mW power consumption. Offers a 10A contact current rating with Tin, Silver, Cadmium contact material. Operates within a -40°C to 85°C temperature range and mounts via through-hole termination. Includes 10ms operate time and 5ms release time.
Sign in to ask questions about the Omron G5LA-1A4-DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5LA-1A4-DC5 technical specifications.
| Coil Current | 72mA |
| Coil Power | 360mW |
| Coil Resistance | 69.4R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Cadmium |
| Height | 15.8mm |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5LA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LA-1A4-DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
