
General purpose power relay featuring a 9V DC non-latching coil with 40mA coil current, 360mW power consumption, and 225Ω coil resistance. Offers a 10A contact current rating with Tin, Silver, Cadmium contacts and SPST throw configuration. Designed for through-hole mounting with PC pin termination, this relay operates within a -40°C to 85°C temperature range and has AC/DC voltage ratings of 250V and 24V respectively.
Sign in to ask questions about the Omron G5LA-1A4-DC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5LA-1A4-DC9 technical specifications.
| Coil Current | 40mA |
| Coil Power | 360mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Cadmium |
| Height | 15.8mm |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5LA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 7.5g |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LA-1A4-DC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
