
SPST-NO power relay with a 12VDC coil voltage and 30mA coil current, consuming 360mW. Features a 10A contact current rating with Tin, Silver, Cadmium contact material and 250VAC/24VDC maximum voltage ratings. Through-hole mounting with PC pin termination, operating within a -40°C to 85°C temperature range. Dimensions are 19.8mm (L) x 15.8mm (W) x 15.8mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G5LA-1A4DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Cadmium |
| Depth | 15.8mm |
| Height | 15.8mm |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 7.5g |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LA-1A4DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
