
The G5LA14ECFDC9 is a general purpose electromechanical relay with a contact current rating of 5A and a max voltage rating of 24V DC. It has a non-latching coil with a voltage rating of 9V and a power rating of 360mW. The relay operates within a temperature range of -40°C to 85°C and has a switching time of 10ms on and 5ms off. It is available in a through hole package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Coil Current | 40mA |
| Coil Power | 360mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
