This is a general purpose relay with a coil voltage of 48V DC and a coil current of 10mA. It has a contact current rating of 10A and a maximum operating temperature range of -40 to 85°C. The relay is rated for a maximum voltage of 24V DC and 250V AC. It has a non-latching coil type and a switching time of 10ms operate and 5ms release.
Omron G5LA1ADC48 technical specifications.
| Coil Current | 10mA |
| Coil Power | 480mW |
| Coil Resistance | 4.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LA1ADC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.