
The G5LB-1-DC48 is a general purpose relay with a 48V DC coil, capable of handling 10A of contact current. It features a non-latching coil type with a resistance of 6.3kR and a power consumption of 360mW. The relay has a fast operate time of 10ms and a release time of 5ms, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 100 units per package, and is compliant with lead-free standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G5LB-1-DC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 7.6mA |
| Coil Power | 360mW |
| Coil Resistance | 6.3kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LB |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LB-1-DC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
