
The Omron G5LB-1-DC9 is a general purpose relay with a 9V non-latching coil and a contact current rating of 10A. It has a coil power rating of 360mW and a coil resistance of 220R. The relay is available in a through hole package and is rated for operation between -40°C and 85°C. It has a operate time of 10ms and a release time of 5ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G5LB-1-DC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 40.8mA |
| Coil Power | 360mW |
| Coil Resistance | 220R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LB |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LB-1-DC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.