
The G5LB-14-DC48 is a general purpose electromechanical relay with a non-latching coil type and a contact current rating of 10A. It operates at a coil voltage of 48V DC and has a coil power consumption of 360mW. The relay has a fast operate time of 10ms and a release time of 5ms. It is available in a through hole package with a lead free termination and is suitable for use in temperatures ranging from -40°C to 85°C.
Omron G5LB-14-DC48 technical specifications.
| Coil Current | 7.6mA |
| Coil Power | 360mW |
| Coil Resistance | 6.3kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LB |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LB-14-DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
