
SPDT general purpose power relay with a 10A contact current rating. Features a 24VDC non-latching coil with 16.7mA current, 400mW power, and 1.44kΩ resistance. Offers a 250VAC and 125VDC maximum voltage rating, with a contact material of Tin, Silver, Cadmium. Operates within a temperature range of -40°C to 85°C, with 10ms operate and 5ms release times. Through-hole mounting with PC pin termination.
Sign in to ask questions about the Omron G5LE-1-ACD-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5LE-1-ACD-DC24 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G5LE-1-ACD-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
