
The G5LE Series relay is a general purpose relay with a non-latching coil type, rated for 24V DC and 400mW power consumption. It has a contact current rating of 10A and a contact material of tin and silver. The relay operates within a temperature range of -40°C to 85°C and has a operate time of 10ms and a release time of 5ms. The G5LE Series relay is available in a through hole package and is suitable for use in various applications.
Omron G5LE-1-ASI-60DC24 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1-ASI-60DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
