
The G5LE-1-DC3 is a general purpose relay with a maximum current rating of 10A and a maximum voltage rating of 125V DC. It features a non-latching coil with a resistance of 22.5R and a power consumption of 400mW. The relay operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a through hole mount and a PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G5LE-1-DC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 133.3mA |
| Coil Power | 400mW |
| Coil Resistance | 22.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1-DC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
