
The Omron G5LE-1-E-36-DC12 is a 12V 16A SPDT general purpose relay with a non-latching coil. It has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 250V AC. The relay is designed for through hole mounting and has a power consumption of 400mW. It features a tin and silver contact material and a 10ms operate time with a 5ms release time.
Omron G5LE-1-E-36-DC12 technical specifications.
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Tray |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE-E |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1-E-36-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
