
The Omron G5LE-1-E-36-DC5 is a general purpose relay with a non-latching coil type, rated for 72mA coil current and 360mW power consumption. It features a SPDT throw configuration and a contact material of tin and silver. The relay operates within a temperature range of -40°C to 85°C and has a power consumption of 400mW. It is available in a through hole mount package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Coil Current | 72mA |
| Coil Power | 360mW |
| Coil Resistance | 70R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Tray |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE-E |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
