
SPDT PCB mount power relay featuring a 5V DC coil with 79.4mA coil current and 400mW power consumption. Offers a 16A contact current rating with tin/silver contact material, suitable for high-frequency RF applications. Operates within a -25°C to 85°C temperature range and boasts a 1 million hour mechanical life. Through-hole termination with solder connections, measuring 22.5mm L x 16.5mm W x 19mm H.
Omron G5LE-1-E-DC5 technical specifications.
| Coil Current | 79.4mA |
| Coil Power | 400mW |
| Coil Resistance | 63R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 16.5mm |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | PCB, Through Hole |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 12g |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1-E-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
