
General purpose SPDT power relay with a 16A contact current rating and 250V AC max voltage rating. Features a 24V DC non-latching coil with 16.7mA coil current, 400mW coil power, and 1.44kΩ coil resistance. Constructed with Tin, Silver contact material and designed for through-hole PCB mounting. Offers a 10ms operate time and 5ms release time, with a mechanical life of 1,000,000 hours. Operates within a temperature range of -40°C to 85°C.
Omron G5LE-1-EDC24 technical specifications.
| Application(s) | POWER |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 16.5mm |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Tray |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE-E |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1-EDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
