
SPDT power relay featuring a 12V DC non-latching coil with 58.3mA coil current and 700mW coil power. Contact rating of 10A with Tin, Silver contact material. Operates within a -40°C to 85°C temperature range, with 10ms operate time and 5ms release time. Through-hole mount with PC pin termination.
Omron G5LE-1-G-DC12 technical specifications.
| Coil Current | 58.3mA |
| Coil Power | 700mW |
| Coil Resistance | 205.7R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 35V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1-G-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
