
SPDT General Purpose Power PCB Relay featuring a 9V DC non-latching coil with 77.8mA coil current, 700mW coil power, and 115.7Ω coil resistance. Offers a 10A contact current rating with Tin, Silver contact material, suitable for through-hole mounting via PC pin termination. Operates within a -40°C to 85°C temperature range, with 10ms operate time and 5ms release time. This lead-free, RoHS compliant component has a 35V DC max voltage rating and a 10A max current rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G5LE-1-G-DC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 77.8mA |
| Coil Power | 700mW |
| Coil Resistance | 115.7R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 35V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1-G-DC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
