
The G5LE-1-SDC24 is a general purpose SPDT power relay from Omron with a contact current rating of 10A and a coil voltage of 24V DC. It features a non-latching coil type and a tin, silver contact material. The relay has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in a through hole package and has a operate time of 10ms and a release time of 5ms.
Omron G5LE-1-SDC24 technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5LE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1-SDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
