Omron G5LE-1-VD 12VDC technical specifications.
| Contact Type | 1 change-over |
| Durability | 106Cycles |
| Height | 19mm |
| Length | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5LE-1-VD 12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.